346-019-526-607

Heilind Number:EDA346-019-526-607
Manufacturer:EDAC
Manufacturer Number:346-019-526-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-607

Detailed Description

Enhance your connection capabilities with these Card Edge Connectors. Designed for optimal performance, these connectors feature a vibrant green color and a single row layout, accommodating 19 positions with ease. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, they ensure reliable conductivity in any application. With a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration on PCBs. Suitable for a wide range of industries, these connectors have a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether for prototyping or production, these connectors are essential for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.