346-019-526-658

Heilind Number:EDA346-019-526-658
Manufacturer:EDAC
Manufacturer Number:346-019-526-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-526-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-526-658

Detailed Description

Elevate your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 19 positions, they offer ample space for your connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in harsh environments. Their pitch of .125 inches and row spacing of .2 inches make for easy installation. Choose straight mount orientation for a streamlined setup. Perfect for a wide range of applications, these connectors are a must-have for any project requiring secure board-to-board PCB connections. Elevate your PCB connectivity with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 19 positions, they offer ample space for your connections. The contact material, crafted from Copper Alloy, guarantees excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are reliable even in harsh environments. Their pitch of .125 inches and row spacing of .2 inches make for easy installation. Choose straight mount orientation for a streamlined setup. Perfect for a wide range of applications, these connectors are a must-have for any project requiring secure board-to-board PCB connections.