346-019-540-101

Heilind Number:EDA346-019-540-101
Manufacturer:EDAC
Manufacturer Number:346-019-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, these connectors are not only visually striking but also boast high performance, with an amperage rating of 3 A ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. With a single row layout and 19 positions, they offer ample connectivity options for your circuitry. The Copper Alloy contact material and .125-inch pitch deliver reliable signal transmission, while the .2-inch row spacing allows for easy installation. Suitable for a wide range of applications, these connectors have a straight mount orientation and can operate in temperatures ranging from -40 to 105 °C, making them ideal for diverse environmental conditions. Elevate your electronic designs with these high-quality Card Edge Connectors.