346-019-540-102

Heilind Number:EDA346-019-540-102
Manufacturer:EDAC
Manufacturer Number:346-019-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-102

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connectors. Designed for optimal performance, these green connectors feature a single row with 19 positions, ensuring seamless integration with your PCB setup. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure durability and reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand harsh environments. Perfect for your board-to-board connections, they offer a straight mount orientation for convenient installation. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any engineer's toolkit.