346-019-540-103

Heilind Number:EDA346-019-540-103
Manufacturer:EDAC
Manufacturer Number:346-019-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-103

Detailed Description

Enhance connectivity within your circuitry with these durable Card Edge Connectors in a striking shade of green. Designed for optimal performance, they boast a 3 A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for reliable operation. With a single row layout and 19 positions, they offer seamless integration onto your PCB. The contact material, made of Copper Alloy, ensures efficient signal transmission. Featuring a standard pitch of .125 inches and row spacing of .2 inches, these connectors allow for easy assembly. Their straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are ideal for various applications in the electronics industry. Trust in their quality to streamline your connectivity needs effortlessly.