346-019-540-104

Heilind Number:EDA346-019-540-104
Manufacturer:EDAC
Manufacturer Number:346-019-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors, featuring a vibrant Green color for easy identification. Engineered for reliability, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a single row design and 19 positions, they offer seamless integration for your electronic assemblies. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate precise connections. Designed for straight mounting orientation, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they meet the demands of various industries. Upgrade your connectivity solutions with these essential components.