346-019-540-107

Heilind Number:EDA346-019-540-107
Manufacturer:EDAC
Manufacturer Number:346-019-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors are not just visually appealing but also highly functional, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they offer superior durability and safety. With a single row configuration and 19 positions, they ensure efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. At a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Whether you're a hobbyist or a professional, these connectors are a must-have for your electronic projects. Upgrade your connectivity solutions today.