346-019-540-108

Heilind Number:EDA346-019-540-108
Manufacturer:EDAC
Manufacturer Number:346-019-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-108

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless PCB integration, these connectors feature a single row layout with 19 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer robust performance even in demanding environments. The copper alloy contact material guarantees efficient power flow, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. With a 3A amperage rating and an operating temperature range of -40 to 105 °C, these connectors are suited for a wide range of applications. Whether you're assembling circuit boards or complex electronic systems, our Card Edge Connectors provide the ideal solution for your connectivity needs.