346-019-540-112

Heilind Number:EDA346-019-540-112
Manufacturer:EDAC
Manufacturer Number:346-019-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for reliable performance, these connectors feature UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts. With a single row layout and a pitch of .125 inches, they offer seamless integration onto your boards. Each connector boasts 19 positions for ample connectivity, and with a 3A amperage rating, they ensure efficient power transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Upgrade your electronic assemblies with these high-quality Card Edge Connectors.