346-019-540-602

Heilind Number:EDA346-019-540-602
Manufacturer:EDAC
Manufacturer Number:346-019-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-602

Detailed Description

Enhance your PCB connections with our reliable Card Edge Connectors. Designed for seamless integration, these connectors feature a single row with 19 positions, ensuring efficient transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees longevity and safety. With a contact material of Copper Alloy, they offer optimum conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for a variety of applications. Their .125-inch pitch and .2-inch row spacing, along with a straight mount orientation, simplify installation. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.