346-019-540-604

Heilind Number:EDA346-019-540-604
Manufacturer:EDAC
Manufacturer Number:346-019-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-604

Detailed Description

Discover the unparalleled efficiency of our Card Edge Connectors. Designed for seamless integration into your PCB systems, these connectors offer a durable and reliable solution for your connectivity needs. The UL 94V-0 Thermoplastic Polyester housing ensures both safety and longevity, while the Copper Alloy contact material guarantees optimal conductivity. With a single row layout and a pitch of .125 inches, these connectors are perfect for streamlined board-to-board connections. Featuring 19 positions and a 3A amperage rating, they provide ample capacity for your power and signal requirements. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are truly versatile. Trust in our high-quality components to keep your systems running smoothly.