346-019-540-607

Heilind Number:EDA346-019-540-607
Manufacturer:EDAC
Manufacturer Number:346-019-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-607

Detailed Description

Enhance connectivity within your PCB setup with these Card Edge Connectors. Designed for seamless integration, they feature a single row configuration with 19 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, offers reliable performance even in demanding environments. With a contact material of Copper Alloy, conductivity is optimized while maintaining longevity. The .125-inch pitch and .2-inch row spacing allow for precise alignment, facilitating smooth assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of applications, guaranteeing consistent functionality. Upgrade your connectivity solutions with these high-quality components.