346-019-540-608

Heilind Number:EDA346-019-540-608
Manufacturer:EDAC
Manufacturer Number:346-019-540-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-608

Detailed Description

Enhance connectivity in electronic devices with our Card Edge Connectors. Designed for seamless integration, these connectors ensure reliable power transmission with a rated amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. Featuring a single row layout with 19 positions, they offer ample connectivity options for your PCB needs. With a pitch of .125 in and row spacing of .2 in, they enable precise alignment on circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various environments. Perfect for board-to-board connections, these connectors are essential components for electronic assemblies. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.