346-019-540-612

Heilind Number:EDA346-019-540-612
Manufacturer:EDAC
Manufacturer Number:346-019-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-612

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green hue, they not only offer visual appeal but also deliver exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and reliability in any application. Featuring a single row design and 19 positions, they facilitate efficient data transfer on the PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a standard pitch of .125 in and row spacing of .2 in, these connectors enable precise alignment on the board. Whether for industrial or consumer electronics, their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and dependable. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.