346-019-540-658

Heilind Number:EDA346-019-540-658
Manufacturer:EDAC
Manufacturer Number:346-019-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-658

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .125 inches and a row spacing of .2 inches, precise PCB connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a variety of industrial applications. Upgrade your PCB setup with these high-quality connectors for seamless and reliable performance.