346-019-540-678

Heilind Number:EDA346-019-540-678
Manufacturer:EDAC
Manufacturer Number:346-019-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-540-678

Detailed Description

Enhance connectivity in your electronic assemblies with our high-performance Card Edge Connectors. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row design and a pitch of .125 inches, they offer seamless integration onto your PCBs. The copper alloy contact material guarantees reliable conductivity, perfect for applications requiring a 3A current. Boasting 19 positions and a straight mount orientation, these connectors provide versatility in your designs. Operating flawlessly within a wide temperature range of -40 to 105°C, they are ideal for rugged environments. Elevate your PCB connectivity with these essential components.