346-019-541-101

Heilind Number:EDA346-019-541-101
Manufacturer:EDAC
Manufacturer Number:346-019-541-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for optimal performance, these connectors feature a single row design with 19 positions, ensuring seamless integration into your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable durability and conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a variety of environments. Choose the straight mount orientation for easy installation. Upgrade your electronic assemblies with these high-quality connectors, a must-have in any tech enthusiast's toolkit.