346-019-541-102

Heilind Number:EDA346-019-541-102
Manufacturer:EDAC
Manufacturer Number:346-019-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-102

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operable in temperatures ranging from -40 to 105°C, they offer versatility for various environments. Whether for industrial or commercial applications, these connectors deliver uncompromising quality and performance. Elevate your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, they guarantee reliable and secure connections. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. Operable in temperatures ranging from -40 to 105°C, they offer versatility for various environments. Whether for industrial or commercial applications, these connectors deliver uncompromising quality and performance.