346-019-541-104

Heilind Number:EDA346-019-541-104
Manufacturer:EDAC
Manufacturer Number:346-019-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Engineered for optimal performance, these connectors feature a single row design with 19 positions, ensuring seamless integration on your circuit board. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our high-quality connectors to elevate your electronic systems.