346-019-541-107

Heilind Number:EDA346-019-541-107
Manufacturer:EDAC
Manufacturer Number:346-019-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-107

Detailed Description

Enhance your PCB connectivity with these green Card Edge Connectors. Designed for optimal performance, these connectors feature a single row with 19 positions, accommodating a range of applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, they ensure reliable operation even in harsh environments. The Copper Alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Suitable for straight mounting orientation, they are perfect for board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for your projects. Upgrade your PCB assemblies with these high-quality components.