346-019-541-108

Heilind Number:EDA346-019-541-108
Manufacturer:EDAC
Manufacturer Number:346-019-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-108

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connectors in a vibrant green hue. Designed for optimal performance, these connectors feature a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .125 inches, they offer seamless integration for your electronic components. Boasting 19 positions, these connectors ensure reliable power transmission with an amperage of 3A. Their straight mount orientation and a row spacing of .2 inches make for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for various industrial applications. Explore our range of connectors under the Card Edge category to find the perfect fit for your project.