346-019-541-112

Heilind Number:EDA346-019-541-112
Manufacturer:EDAC
Manufacturer Number:346-019-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant green color, these connectors offer a visually striking element to your electronic setup. With an amperage rating of 3A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 19 positions provides ample connectivity options, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. Suitable for a wide range of applications, they have an operating temperature range of -40 to 105°C, making them ideal for use in various environments. Trust in the quality and performance of these connectors for your PCB connectivity needs. Explore more in our Products category under Connectors.