346-019-541-158

Heilind Number:EDA346-019-541-158
Manufacturer:EDAC
Manufacturer Number:346-019-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-158

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant Green color, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row layout and Copper Alloy contact material, they offer efficient power transfer at an amperage of 3 A. The .125-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 19 positions for extensive compatibility. Engineered for versatility, they support straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Revolutionize your assembly process with these essential components, perfect for a range of applications in the electronics industry.