346-019-541-602

Heilind Number:EDA346-019-541-602
Manufacturer:EDAC
Manufacturer Number:346-019-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-602

Detailed Description

Enhance connectivity with our green Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a single row layout with 19 positions, they offer reliable power transmission with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors ensure long-lasting performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transfer. Suitable for straight mounting orientation, they guarantee easy installation. Operating within a wide temperature range of -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with our high-quality Card Edge Connectors.