346-019-541-603

Heilind Number:EDA346-019-541-603
Manufacturer:EDAC
Manufacturer Number:346-019-541-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-603

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring optimal connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable power delivery at an amperage of 3A. With a pitch and row spacing of .125 and .2 inches respectively, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Choose our green connectors for efficient and secure board-to-board connections. Elevate your electronic projects with our premium-quality Card Edge Connectors.