346-019-541-604

Heilind Number:EDA346-019-541-604
Manufacturer:EDAC
Manufacturer Number:346-019-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-604

Detailed Description

Enhance connectivity in your PCB setups with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row configuration with 19 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliability in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, they offer robust performance. The green color coding and straight mount orientation make identification and installation a breeze. Trust in these connectors for secure and stable board-to-board connections in your electronic applications.