346-019-541-608

Heilind Number:EDA346-019-541-608
Manufacturer:EDAC
Manufacturer Number:346-019-541-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Engineered for high performance, these connectors feature a single row design with a contact pitch of .125 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable conductivity even in demanding environments. With 19 positions available, they offer ample room for your circuitry needs. Suitable for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Upgrade your system with this essential component, ideal for a wide range of applications in the electronics industry.