346-019-541-612

Heilind Number:EDA346-019-541-612
Manufacturer:EDAC
Manufacturer Number:346-019-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-612

Detailed Description

Upgrade your electronic connections with our Card Edge Connectors, designed for seamless integration on PCBs. In a vivid green hue, these connectors offer a striking visual appeal in addition to their high functionality. With a 3A amperage rating, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. Featuring a single row layout with 19 positions, they are perfect for various applications. The Copper Alloy contact material and .125-inch pitch further enhance their performance. Suitable for a wide range of environments, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our connectors to deliver exceptional quality and performance in your electronic projects.