346-019-541-658

Heilind Number:EDA346-019-541-658
Manufacturer:EDAC
Manufacturer Number:346-019-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-658

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Featuring a vibrant green hue for easy identification, these connectors are designed for seamless integration on PCBs. With a current rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing offers exceptional durability and fire-resistance. The single-row design with 19 positions allows for efficient data transfer. Each connector boasts copper alloy contacts, guaranteeing optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with these essential components.