346-019-541-678

Heilind Number:EDA346-019-541-678
Manufacturer:EDAC
Manufacturer Number:346-019-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-541-678

Detailed Description

Enhance connectivity and efficiency with our Card Edge Connectors. Featuring a vibrant green hue, these connectors are not only visually striking but also high-performing, capable of handling up to 3 A of current. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure utmost safety and durability. With a single row design and 19 positions, they offer ample connectivity options for your PCB projects. The copper alloy contact material guarantees reliable data transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these versatile and dependable Card Edge Connectors.