346-019-558-101

Heilind Number:EDA346-019-558-101
Manufacturer:EDAC
Manufacturer Number:346-019-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-101

Detailed Description

Enhance your circuit board connectivity with these Card Edge Connectors. Featuring a vibrant green housing made of durable UL 94V-0 Thermoplastic Polyester, they ensure reliable performance in any application. With a single row design and Copper Alloy contacts, these connectors offer seamless integration with a pitch of .125 inches and row spacing of .2 inches. Boasting 19 positions, they provide ample room for your PCB connections. Their straight mount orientation simplifies installation, while their wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Upgrade your setup with these high-quality connectors, perfect for various electronic projects.