346-019-558-102

Heilind Number:EDA346-019-558-102
Manufacturer:EDAC
Manufacturer Number:346-019-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-102

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 19 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your circuit board. The right-angle mount orientation enhances accessibility, while the wide operating temperature range of -40 to 105°C guarantees stability in varying conditions. Perfect for high-performance applications, these connectors are a must-have for any electronic setup.