346-019-558-103

Heilind Number:EDA346-019-558-103
Manufacturer:EDAC
Manufacturer Number:346-019-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-103

Detailed Description

Enhance your PCB connections with these Card Edge Connectors. Featuring a vibrant green hue, they add a pop of color to your assembly while ensuring reliable performance. With a 3A amperage rating, they deliver efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing material guarantees durability and safety. With a single row design and 19 positions, they offer ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. The right-angle mount orientation makes installation easy, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality components.