346-019-558-107

Heilind Number:EDA346-019-558-107
Manufacturer:EDAC
Manufacturer Number:346-019-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-107

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant green color, they not only provide a reliable link but also add a touch of visual distinction. Engineered for optimal performance, these connectors have a current rating of 3 A and are constructed with durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With one row and 19 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for right-angle mounting, they provide versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Perfect for various applications in the electronics industry, they are a crucial component for maintaining seamless connectivity on your circuit boards.