346-019-558-108

Heilind Number:EDA346-019-558-108
Manufacturer:EDAC
Manufacturer Number:346-019-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-108

Detailed Description

Enhance connectivity with these Card Edge Connectors in a sleek green hue. Designed for optimal performance, each connector features a single row with 19 positions, offering versatile and efficient PCB connectivity. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, these connectors ensure reliable power transmission at an amperage of 3A. With a pitch of .125 inches and row spacing of .2 inches, they allow for precise and secure board-to-board connections. Their right angle mount orientation facilitates seamless integration into your electronic setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse industrial applications. Trust in these connectors for robust and dependable performance in your projects.