346-019-558-112

Heilind Number:EDA346-019-558-112
Manufacturer:EDAC
Manufacturer Number:346-019-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-112

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for efficiency, they boast a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and 19 positions, they offer seamless integration on your board. Crafted with precision, the copper alloy contacts ensure reliable performance. The .125-inch pitch and .2-inch row spacing allow for precise alignment. Ideal for space-saving setups, the right angle mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Explore our range of products to discover more essential connectors for your PCB assembly needs.