346-019-558-158

Heilind Number:EDA346-019-558-158
Manufacturer:EDAC
Manufacturer Number:346-019-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration and reliable performance. Featuring a vibrant green color, these connectors offer a sleek and visually appealing touch to your electronic assemblies. With a 3A amperage rating, they ensure efficient power transmission while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. The single-row design with 19 positions allows for easy installation and space-saving on your PCB. Crafted with precision, the Copper Alloy contacts provide high conductivity and long-lasting use. The .125-inch pitch and .2-inch row spacing further enhance compatibility and flexibility in your layout. Ideal for right-angle mount orientation, these connectors are perfect for a wide range of applications. Operating reliably in temperatures ranging from -40 to 105°C, they are suitable for use in various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors and experience seamless performance like never before.