346-019-558-602

Heilind Number:EDA346-019-558-602
Manufacturer:EDAC
Manufacturer Number:346-019-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a single row configuration and 19 positions, they offer seamless integration for your electronic projects. The copper alloy contact material guarantees efficient power transfer, while the 3A amperage rating ensures safe and stable performance. Perfect for right-angle mounting, these connectors have a .125-inch pitch and .2-inch row spacing, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Trust in our Card Edge Connectors to deliver superior connectivity solutions for your PCB projects.