346-019-558-604

Heilind Number:EDA346-019-558-604
Manufacturer:EDAC
Manufacturer Number:346-019-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-604

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, designed for reliable performance in electronic assemblies. Featuring a vibrant green color, these connectors boast a single row layout with 19 positions, offering ample connectivity options. Engineered for efficiency, they have a pitch of .125 inches and a row spacing of .2 inches, ensuring seamless integration. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Crafted with copper alloy contacts, these connectors provide excellent conductivity. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Their right-angle mount orientation enables flexible installation on your PCBs. Trust in our high-quality connectors to streamline your board-to-board connections with ease.