346-019-558-607

Heilind Number:EDA346-019-558-607
Manufacturer:EDAC
Manufacturer Number:346-019-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee both reliability and visual appeal. With a single row layout and 19 positions, they offer ample room for efficient data transmission. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors excel in both standard and challenging environments. Their .125-inch pitch and .2-inch row spacing, along with a convenient Right Angle mount orientation, simplify installation and maximize space utilization on your PCB. Upgrade your connectivity solutions with these essential components.