346-019-558-608

Heilind Number:EDA346-019-558-608
Manufacturer:EDAC
Manufacturer Number:346-019-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-608

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 19 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they offer reliable performance in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise PCB connections. The right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB setups with these high-quality connectors, perfect for professionals and hobbyists alike.