346-019-558-612

Heilind Number:EDA346-019-558-612
Manufacturer:EDAC
Manufacturer Number:346-019-558-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, essential components for seamless board-to-board connections. Designed with durability in mind, these connectors feature a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The vibrant green color not only adds a touch of style but also aids in easy identification. With a single row layout and a versatile pitch of .125 inches, they offer precise alignment for up to 19 positions. The high-quality copper alloy contacts guarantee efficient power transmission, rated for up to 3A. Perfect for compact designs, these connectors boast a right-angle mount orientation and a compact row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for various applications in industries such as telecommunications, automotive, and aerospace. Elevate your connectivity solutions with these reliable Card Edge Connectors.