346-019-558-678

Heilind Number:EDA346-019-558-678
Manufacturer:EDAC
Manufacturer Number:346-019-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-558-678

Detailed Description

Enhance connectivity with our Card Edge Connectors, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, these connectors boast a single row layout with 19 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliability in various operating environments, with a wide temperature range of -40 to 105°C. The Copper Alloy contact material offers superior conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for right-angle mounting, these connectors are a staple in any electronic setup, making them a must-have in your collection. Elevate your connectivity game with these high-performance components.