346-019-559-101

Heilind Number:EDA346-019-559-101
Manufacturer:EDAC
Manufacturer Number:346-019-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-101

Detailed Description

Enhance connectivity in your circuit designs with our Card Edge Connectors, boasting a vibrant Green hue for easy identification. These connectors ensure seamless power transmission, with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee reliable performance. With a single row of 19 positions and a pitch of .125 inches, they offer precise and efficient connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications in your PCB designs. Trust in their quality and durability for seamless board-to-board connections in your projects.