346-019-559-102

Heilind Number:EDA346-019-559-102
Manufacturer:EDAC
Manufacturer Number:346-019-559-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-102

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance, these connectors feature a single row layout with 19 positions, ensuring efficient and reliable connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any application, while the Copper Alloy contact material offers optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures versatility in diverse environments. Elevate your electronics with these high-quality connectors, essential for any PCB assembly project.