346-019-559-103

Heilind Number:EDA346-019-559-103
Manufacturer:EDAC
Manufacturer Number:346-019-559-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-103

Detailed Description

Enhance connectivity with our Card Edge Connectors in sleek Green. Designed for high-performance applications, these connectors are built to withstand demanding environments with their UL 94V-0 Thermoplastic Polyester housing material. Featuring a single row layout and 19 positions, they provide seamless integration for your circuit boards. Crafted with Copper Alloy contacts, they ensure efficient power transmission with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing offer precise alignment, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are essential for reliable board-to-board connections in a variety of electronic systems. Trust in our quality and innovation for seamless connectivity solutions.