346-019-559-104

Heilind Number:EDA346-019-559-104
Manufacturer:EDAC
Manufacturer Number:346-019-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-104

Detailed Description

Elevate your PCB connectivity with these Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors boast a 3 A amperage and are crafted from UL 94V-0 Thermoplastic Polyester for durability. With a single row layout and 19 positions, they offer ample space for your connections. The copper alloy contact material ensures efficient conductivity, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Perfect for right angle mounting, they can withstand temperatures ranging from -40 to 105°C, making them ideal for a variety of applications in the electronic realm. Upgrade your connectivity game with these high-performance connectors.