346-019-559-158

Heilind Number:EDA346-019-559-158
Manufacturer:EDAC
Manufacturer Number:346-019-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-158

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a single row of 19 copper alloy contacts with a pitch of .125 inches, ensuring reliable signal transmission. The UL 94V-0 thermoplastic polyester housing offers durability and peace of mind, while the right-angle mount orientation enables easy PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Upgrade your systems with these green-colored connectors and experience seamless connectivity in every use case.