346-019-559-602

Heilind Number:EDA346-019-559-602
Manufacturer:EDAC
Manufacturer Number:346-019-559-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-602

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Featuring a vibrant green color, these connectors boast a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With a single row design and a total of 19 positions, they offer seamless integration for your PCB layout. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Designed for right-angle mounting, these connectors are ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are a dependable choice for your electronic projects. Trust in our high-quality connectors to streamline your board-to-board connections with ease and efficiency.