346-019-559-658

Heilind Number:EDA346-019-559-658
Manufacturer:EDAC
Manufacturer Number:346-019-559-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-019-559-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:19
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-019-559-658

Detailed Description

Enhance connectivity within your electronic devices with these green Card Edge Connectors. With a high amperage rating of 3 A, they ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, the housing guarantees durability and safety. Featuring a single row design with 19 positions and a pitch of .125 inches, they offer seamless integration on PCBs. The contact material, Copper Alloy, ensures optimal conductivity. Designed for right-angle mounting, they facilitate efficient board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in their quality and performance for your connectivity needs.